569ABCC002109ABG is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 26,88880 €
Datasheet
LVPECL VCXO Pin Configurable Oscillator 2.5V, 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVPECL VCXO Pin Configurable Oscillator 2.5V, 3.3V 8-SMD, No Lead
8 SMD

569ABCC002109ABG

DigiKey Part Number
569ABCC002109ABG-ND
Manufacturer
Manufacturer Product Number
569ABCC002109ABG
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
LVPECL VCXO Pin Configurable Oscillator 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Strip
Part Status
Not For New Designs
Base Resonator
Crystal
Type
VCXO
Frequency - Output 1
142.8MHz, 499.654MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
170mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.052" (1.33mm)
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5025,98560 €1 299,28 €
Manufacturers Standard Package
Unit Price without VAT:25,98560 €
Unit Price with VAT:31,18272 €