569ABCC002109ACG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 26,88872 €
Datasheet
LVPECL VCXO Pin Configurable Oscillator 2.5V ~ 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVPECL VCXO Pin Configurable Oscillator 2.5V ~ 3.3V 8-SMD, No Lead
8 SMD

569ABCC002109ACG

DigiKey Part Number
863-569ABCC002109ACG-ND
Manufacturer
Manufacturer Product Number
569ABCC002109ACG
Description
XO OSCILLATOR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVPECL VCXO Pin Configurable Oscillator 2.5V ~ 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
170mA
Part Status
Active
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.052" (1.33mm)
Type
VCXO
Package / Case
8-SMD, No Lead
Frequency - Output 1
142.8MHz, 499.654MHz
Supplier Device Package
8-SMD (7x5)
Function
Enable/Disable
Current - Supply (Disable) (Max)
83 mA
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
569ABCC002109ACGRSkyworks Solutions Inc.0863-569ABCC002109ACGR-ND26,88872 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5026,88880 €1 344,44 €
Manufacturers Standard Package
Unit Price without VAT:26,88880 €
Unit Price with VAT:32,26656 €