Parametric Equivalent
Parametric Equivalent

511NBA000309AAGR | |
|---|---|
DigiKey Part Number | 863-511NBA000309AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511NBA000309AAGR |
Description | XTAL OSC XO 378.5454KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 378.5454 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 5,19700 € | 51,97 € |
| 25 | 4,91480 € | 122,87 € |
| 50 | 4,71180 € | 235,59 € |
| 100 | 4,51730 € | 451,73 € |
| 250 | 4,27260 € | 1 068,15 € |
| 500 | 4,09658 € | 2 048,29 € |
| 1 000 | 3,92801 € | 3 928,01 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,17600 € |


