511DAA125M000BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 €
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 36 000
Unit Price: 2,56700 €
Datasheet
New at DigiKey
125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511DAA125M000BAG

DigiKey Part Number
863-511DAA125M000BAG-ND
Manufacturer
Manufacturer Product Number
511DAA125M000BAG
Description
XTAL OSC XO 125.000MHZ HCSL
Customer Reference
Detailed Description
125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
44mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15,25000 €5,25 €
104,56100 €45,61 €
254,31400 €107,85 €
504,13580 €206,79 €
1003,96500 €396,50 €
2503,75008 €937,52 €
5003,59554 €1 797,77 €
1 0003,44749 €3 447,49 €
2 5003,29336 €8 233,40 €
Manufacturers Standard Package
Unit Price without VAT:5,25000 €
Unit Price with VAT:6,30000 €