510JBB200M000BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 600
Unit Price: 4,88430 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 573
Unit Price: 5,46000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 545
Unit Price: 5,46000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 200
Unit Price: 7,14000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 €
Datasheet
New at DigiKey
200 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510JBB200M000BAGR

DigiKey Part Number
863-510JBB200M000BAGR-ND
Manufacturer
Manufacturer Product Number
510JBB200M000BAGR
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510JBB200M000BAGSkyworks Solutions Inc.0863-510JBB200M000BAG-ND5,25000 €Parametric Equivalent
510JBB200M000BAGRSkyworks Solutions Inc.0863-510JBB200M000BAGR-ND5,25000 €Parametric Equivalent
510JCA200M000BAGSkyworks Solutions Inc.0863-510JCA200M000BAG-ND5,25000 €Parametric Equivalent
510JCA200M000BAGRSkyworks Solutions Inc.0863-510JCA200M000BAGR-ND5,25000 €Parametric Equivalent
511JBA200M000BAGSkyworks Solutions Inc.600336-5257-ND4,88430 €Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15,25000 €5,25 €
104,56100 €45,61 €
254,31400 €107,85 €
504,13580 €206,79 €
1003,96500 €396,50 €
2503,75008 €937,52 €
5003,59554 €1 797,77 €
1 0003,44749 €3 447,49 €
2 5003,29336 €8 233,40 €
Manufacturers Standard Package
Unit Price without VAT:5,25000 €
Unit Price with VAT:6,30000 €