510ECA125M000AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,98000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,98000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 8,90780 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 8,07896 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 8,90780 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 8,07896 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,22120 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,17808 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,22120 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,17808 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,37000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,37000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,15000 €
Datasheet
New at DigiKey
125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510ECA125M000AAGR

DigiKey Part Number
863-510ECA125M000AAGR-ND
Manufacturer
Manufacturer Product Number
510ECA125M000AAGR
Description
XTAL OSC XO 125.0000MHZ LVPECL
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
43mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510ECA125M000AAGSkyworks Solutions Inc.0863-510ECA125M000AAG-ND5,98000 €Parametric Equivalent
510ECA125M000AAGRSkyworks Solutions Inc.0863-510ECA125M000AAGR-ND5,98000 €Parametric Equivalent
530EB125M000DGSkyworks Solutions Inc.0530EB125M000DG-ND8,90780 €Parametric Equivalent
530EB125M000DGRSkyworks Solutions Inc.0530EB125M000DGR-ND8,07896 €Parametric Equivalent
531EB125M000DGSkyworks Solutions Inc.0531EB125M000DG-ND8,90780 €Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15,98000 €5,98 €
105,19700 €51,97 €
254,91480 €122,87 €
504,71180 €235,59 €
1004,51730 €451,73 €
2504,27260 €1 068,15 €
5004,09658 €2 048,29 €
1 0003,92801 €3 928,01 €
Manufacturers Standard Package
Unit Price without VAT:5,98000 €
Unit Price with VAT:7,17600 €