510CCA54M0000BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,24000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,24000 €
Datasheet
New at DigiKey
54 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CCA54M0000BAG

DigiKey Part Number
863-510CCA54M0000BAG-ND
Manufacturer
Manufacturer Product Number
510CCA54M0000BAG
Description
XTAL OSC XO 54.0000MHZ CMOS SMD
Customer Reference
Detailed Description
54 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.050" (1.28mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CCA54M0000BAGSkyworks Solutions Inc.0863-510CCA54M0000BAG-ND4,24000 €Parametric Equivalent
510CCA54M0000BAGRSkyworks Solutions Inc.0863-510CCA54M0000BAGR-ND4,24000 €Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,24000 €4,24 €
103,68800 €36,88 €
253,48720 €87,18 €
503,34320 €167,16 €
1003,20510 €320,51 €
2503,03128 €757,82 €
5002,90626 €1 453,13 €
1 0002,78652 €2 786,52 €
2 5002,63599 €6 589,98 €
Manufacturers Standard Package
Unit Price without VAT:4,24000 €
Unit Price with VAT:5,08800 €