Parametric Equivalent
Parametric Equivalent

510CCA200M000BAG | |
|---|---|
DigiKey Part Number | 863-510CCA200M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CCA200M000BAG |
Description | XTAL OSC XO 200.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CCA200M000BAG | Skyworks Solutions Inc. | 0 | 863-510CCA200M000BAG-ND | 4,24000 € | Parametric Equivalent |
| 510CCA200M000BAGR | Skyworks Solutions Inc. | 0 | 863-510CCA200M000BAGR-ND | 4,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,68800 € | 36,88 € |
| 25 | 3,48720 € | 87,18 € |
| 50 | 3,34320 € | 167,16 € |
| 100 | 3,20510 € | 320,51 € |
| 250 | 3,03128 € | 757,82 € |
| 500 | 2,90626 € | 1 453,13 € |
| 1 000 | 2,78652 € | 2 786,52 € |
| 2 500 | 2,63599 € | 6 589,98 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,08800 € |


