Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CBB11M0592AAG | |
|---|---|
DigiKey Part Number | 863-510CBB11M0592AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CBB11M0592AAG |
Description | XTAL OSC XO 11.0592MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CBA11M0592AAG | Skyworks Solutions Inc. | 0 | 863-510CBA11M0592AAG-ND | 4,66000 € | Parametric Equivalent |
| 510CBA11M0592AAGR | Skyworks Solutions Inc. | 0 | 863-510CBA11M0592AAGR-ND | 4,66000 € | Parametric Equivalent |
| 510CBB11M0592AAG | Skyworks Solutions Inc. | 0 | 863-510CBB11M0592AAG-ND | 4,66000 € | Parametric Equivalent |
| 510CBB11M0592AAGR | Skyworks Solutions Inc. | 0 | 863-510CBB11M0592AAGR-ND | 4,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 4,04800 € | 40,48 € |
| 25 | 3,82840 € | 95,71 € |
| 50 | 3,67000 € | 183,50 € |
| 100 | 3,51830 € | 351,83 € |
| 250 | 3,32768 € | 831,92 € |
| 500 | 3,19046 € | 1 595,23 € |
| 1 000 | 3,05905 € | 3 059,05 € |
| 2 500 | 2,89384 € | 7 234,60 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,59200 € |


