Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510ABA250M000AAG | |
|---|---|
DigiKey Part Number | 863-510ABA250M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510ABA250M000AAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510ABA250M000AAG | Skyworks Solutions Inc. | 0 | 863-510ABA250M000AAG-ND | 5,98000 € | Parametric Equivalent |
| 510ABA250M000AAGR | Skyworks Solutions Inc. | 0 | 863-510ABA250M000AAGR-ND | 5,98000 € | Parametric Equivalent |
| 511ABA250M000AAG | Skyworks Solutions Inc. | 0 | 863-511ABA250M000AAG-ND | 5,98000 € | Parametric Equivalent |
| 511ABA250M000AAGR | Skyworks Solutions Inc. | 0 | 863-511ABA250M000AAGR-ND | 5,98000 € | Parametric Equivalent |
| 530AB250M000DG | Skyworks Solutions Inc. | 0 | 530AB250M000DG-ND | 21,89280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 5,19700 € | 51,97 € |
| 25 | 4,91480 € | 122,87 € |
| 50 | 4,71180 € | 235,59 € |
| 100 | 4,51730 € | 451,73 € |
| 250 | 4,27260 € | 1 068,15 € |
| 500 | 4,09658 € | 2 048,29 € |
| 1 000 | 3,92801 € | 3 928,01 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,17600 € |






