Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT9501AE-01A3-3310-156.250000E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AE-01A3-3310-156.250000ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9501AE-01A3-3310-156.250000E |
Description | MEMS OSC XO 156.25MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFW (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-01A3-3310-156.250000E | SiTime | 0 | 1473-SIT9375AE-01A3-3310-156.250000ETR-ND | 4,36582 € | Parametric Equivalent |
| OSC95A500-SCO-J089 | Siward | 200 | 3994-OSC95A500-SCO-J089CT-ND | 6,85000 € | Parametric Equivalent |
| SG2520EGN 156.2500M-CJHPZA6 | EPSON | 0 | 114-SG2520EGN156.2500M-CJHPZA6TR-ND | 6,43800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,02067 € | 5 020,67 € |
| Unit Price without VAT: | 5,02067 € |
|---|---|
| Unit Price with VAT: | 6,02480 € |




