
SIT9387AI-2B3-25E270.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9387AI-2B3-25E270.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9387AI-2B3-25E270.000000 |
Description | MEMS OSC XO 270.0000MHZ SMD |
Customer Reference | |
Detailed Description | 270 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 270 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 63mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,64000 € | 12,64 € |
10 | 10,98600 € | 109,86 € |
25 | 10,39040 € | 259,76 € |
50 | 9,96180 € | 498,09 € |
100 | 9,55130 € | 955,13 € |
250 | 9,03524 € | 2 258,81 € |
500 | 8,84510 € | 4 422,55 € |
Unit Price without VAT: | 12,64000 € |
---|---|
Unit Price with VAT: | 15,16800 € |