
SIT9366AC-2E3-33E1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AC-2E3-33E1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AC-2E3-33E1.000000 |
Description | MEMS OSC XO 1.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 8,80200 € | 88,02 € |
| 25 | 8,32520 € | 208,13 € |
| 50 | 7,98140 € | 399,07 € |
| 100 | 7,65220 € | 765,22 € |
| 250 | 7,23832 € | 1 809,58 € |
| 500 | 6,94062 € | 3 470,31 € |
| 1 000 | 6,65556 € | 6 655,56 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,15600 € |

