
SIT9365AE-2B1-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AE-2B1-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AE-2B1-33E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 79mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,65000 € | 16,65 € |
| 10 | 14,47500 € | 144,75 € |
| 25 | 13,69080 € | 342,27 € |
| 50 | 13,12660 € | 656,33 € |
| 100 | 12,58610 € | 1 258,61 € |
| 250 | 12,07768 € | 3 019,42 € |
| Unit Price without VAT: | 16,65000 € |
|---|---|
| Unit Price with VAT: | 19,98000 € |

