
SIT9122AC-2C3-25E300.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AC-2C3-25E300.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AC-2C3-25E300.000000 |
Description | MEMS OSC XO 300.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,34900 € | 33,49 € |
| 25 | 3,16760 € | 79,19 € |
| 50 | 3,03660 € | 151,83 € |
| 100 | 2,91110 € | 291,11 € |
| 250 | 2,75324 € | 688,31 € |
| 500 | 2,63964 € | 1 319,82 € |
| 1 000 | 2,53084 € | 2 530,84 € |
| 2 500 | 2,39408 € | 5 985,20 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,62000 € |

