
SIT9121AC-2C1-33E187.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2C1-33E187.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2C1-33E187.500000 |
Description | MEMS OSC XO 187.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 187.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2C1-33E187.500000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,58000 € | 45,80 € |
| 25 | 4,33120 € | 108,28 € |
| 50 | 4,15220 € | 207,61 € |
| 100 | 3,98080 € | 398,08 € |
| 250 | 3,76504 € | 941,26 € |
| 500 | 3,60984 € | 1 804,92 € |
| 1 000 | 3,46119 € | 3 461,19 € |
| 2 500 | 3,27432 € | 8 185,80 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,32400 € |

