
SIT9121AC-1D3-25E135.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1D3-25E135.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1D3-25E135.000000 |
Description | MEMS OSC XO 135.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 135 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-1D3-25E135.000000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,48500 € | 34,85 € |
| 25 | 3,29560 € | 82,39 € |
| 50 | 3,15940 € | 157,97 € |
| 100 | 3,02880 € | 302,88 € |
| 250 | 2,86456 € | 716,14 € |
| 500 | 2,74642 € | 1 373,21 € |
| 1 000 | 2,63323 € | 2 633,23 € |
| 2 500 | 2,49090 € | 6 227,25 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,81200 € |

