
SIT9121AC-1D2-33E160.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1D2-33E160.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1D2-33E160.000000 |
Description | MEMS OSC XO 160.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-1D2-33E160.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,31700 € | 43,17 € |
| 25 | 4,08320 € | 102,08 € |
| 50 | 3,91440 € | 195,72 € |
| 100 | 3,75270 € | 375,27 € |
| 250 | 3,54940 € | 887,35 € |
| 500 | 3,40306 € | 1 701,53 € |
| 1 000 | 3,26289 € | 3 262,89 € |
| 2 500 | 3,08670 € | 7 716,75 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,96400 € |

