106.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2C3-25E106.250000

DigiKey Part Number
1473-SIT9120AI-2C3-25E106.250000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2C3-25E106.250000
Description
MEMS OSC XO 106.2500MHZ LVDS SMD
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20 932
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,94000 €3,94 €
103,42300 €34,23 €
253,23760 €80,94 €
503,10400 €155,20 €
1002,97570 €297,57 €
2502,81432 €703,58 €
5002,69822 €1 349,11 €
1 0002,58703 €2 587,03 €
2 5002,44723 €6 118,07 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,72800 €