
SIT9120AI-2C2-XXE148.500000 | |
---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-XXE148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-XXE148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 148.5 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,91000 € | 4,91 € |
10 | 4,26200 € | 42,62 € |
25 | 4,03040 € | 100,76 € |
50 | 3,86380 € | 193,19 € |
100 | 3,70420 € | 370,42 € |
250 | 3,50348 € | 875,87 € |
500 | 3,35904 € | 1 679,52 € |
1 000 | 3,22073 € | 3 220,73 € |
2 500 | 3,04721 € | 7 618,03 € |
Unit Price without VAT: | 4,91000 € |
---|---|
Unit Price with VAT: | 5,89200 € |