
SIT9120AI-1D3-33S156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D3-33S156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D3-33S156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,42500 € | 34,25 € |
| 25 | 3,23920 € | 80,98 € |
| 50 | 3,10520 € | 155,26 € |
| 100 | 2,97690 € | 297,69 € |
| 250 | 2,81552 € | 703,88 € |
| 500 | 2,69936 € | 1 349,68 € |
| 1 000 | 2,58812 € | 2 588,12 € |
| 2 500 | 2,44825 € | 6 120,62 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,72800 € |

