
SIT9120AI-1C1-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C1-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C1-33E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 4,47600 € | 44,76 € |
| 25 | 4,23240 € | 105,81 € |
| 50 | 4,05760 € | 202,88 € |
| 100 | 3,89010 € | 389,01 € |
| 250 | 3,67928 € | 919,82 € |
| 500 | 3,52762 € | 1 763,81 € |
| 1 000 | 3,38240 € | 3 382,40 € |
| 2 500 | 3,22349 € | 8 058,73 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,18000 € |

