
SIT9120AI-1B3-33S50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B3-33S50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B3-33S50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,55900 € | 35,59 € |
| 25 | 3,36520 € | 84,13 € |
| 50 | 3,22620 € | 161,31 € |
| 100 | 3,09290 € | 309,29 € |
| 250 | 2,92520 € | 731,30 € |
| 500 | 2,80454 € | 1 402,27 € |
| 1 000 | 2,68896 € | 2 688,96 € |
| 2 500 | 2,54364 € | 6 359,10 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,92000 € |

