
SIT9120AC-2B2-25E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B2-25E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B2-25E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,14800 € | 41,48 € |
| 25 | 3,92320 € | 98,08 € |
| 50 | 3,76080 € | 188,04 € |
| 100 | 3,60550 € | 360,55 € |
| 250 | 3,41012 € | 852,53 € |
| 500 | 3,26954 € | 1 634,77 € |
| 1 000 | 3,13488 € | 3 134,88 € |
| 2 500 | 2,96558 € | 7 413,95 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,73600 € |

