
SIT9120AC-1D1-25E166.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D1-25E166.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D1-25E166.000000 |
Description | MEMS OSC XO 166.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 166 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,40500 € | 44,05 € |
| 25 | 4,16600 € | 104,15 € |
| 50 | 3,99380 € | 199,69 € |
| 100 | 3,82880 € | 382,88 € |
| 250 | 3,62136 € | 905,34 € |
| 500 | 3,47208 € | 1 736,04 € |
| 1 000 | 3,32911 € | 3 329,11 € |
| 2 500 | 3,16645 € | 7 916,13 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,08400 € |

