
SIT9120AC-1C1-33E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C1-33E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C1-33E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,40400 € | 44,04 € |
| 25 | 4,16440 € | 104,11 € |
| 50 | 3,99240 € | 199,62 € |
| 100 | 3,82760 € | 382,76 € |
| 250 | 3,62024 € | 905,06 € |
| 500 | 3,47100 € | 1 735,50 € |
| 1 000 | 3,32807 € | 3 328,07 € |
| 2 500 | 3,16533 € | 7 913,32 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,08400 € |

