106.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1B2-33E106.250000

DigiKey Part Number
1473-SIT9120AC-1B2-33E106.250000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1B2-33E106.250000
Description
MEMS OSC XO 106.2500MHZ LVPECL
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,78000 €4,78 €
104,14800 €41,48 €
253,92320 €98,08 €
503,76080 €188,04 €
1003,60550 €360,55 €
2503,41012 €852,53 €
5003,26954 €1 634,77 €
1 0003,13488 €3 134,88 €
2 5002,96558 €7 413,95 €
Manufacturers Standard Package
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,73600 €