148.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1B1-25E148.500000

DigiKey Part Number
1473-SIT9120AC-1B1-25E148.500000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1B1-25E148.500000
Description
MEMS OSC XO 148.5000MHZ LVPECL
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15,07000 €5,07 €
104,40200 €44,02 €
254,16280 €104,07 €
503,99080 €199,54 €
1003,82600 €382,60 €
2503,61864 €904,66 €
5003,46948 €1 734,74 €
1 0003,32662 €3 326,62 €
2 5003,16377 €7 909,43 €
Manufacturers Standard Package
Unit Price without VAT:5,07000 €
Unit Price with VAT:6,08400 €