90 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT9003AC-24-33EO-90.00000Y

DigiKey Part Number
1473-SIT9003AC-24-33EO-90.00000YTR-ND - Tape & Reel (TR)
1473-SIT9003AC-24-33EO-90.00000YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9003AC-24-33EO-90.00000Y
Description
MEMS OSC XO 90.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
90 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9003AC-24-33EO-90.00000Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±100ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
4.1mA
Packaging
Tape & Reel (TR)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-PQFN (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
4.3µA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 668
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,30952 €2 309,52 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
13,46000 €3,46 €
103,00900 €30,09 €
252,84600 €71,15 €
502,72820 €136,41 €
1002,61540 €261,54 €
2502,47352 €618,38 €
5002,37144 €1 185,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,15200 €