
SIT8924BA-71-XXE-13.560000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-71-XXE-13.560000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-71-XXE-13.560000 |
Description | MEMS OSC XO 13.5600MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13.56 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,55500 € | 35,55 € |
| 25 | 3,36240 € | 84,06 € |
| 50 | 3,22320 € | 161,16 € |
| 100 | 3,09000 € | 309,00 € |
| 250 | 2,92248 € | 730,62 € |
| 500 | 2,80194 € | 1 400,97 € |
| 1 000 | 2,68646 € | 2 686,46 € |
| 2 500 | 2,54130 € | 6 353,25 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,90800 € |

