


SIT8924BA-13-18N-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-13-18N-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-13-18N-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,24700 € | 32,47 € |
| 25 | 3,07000 € | 76,75 € |
| 50 | 2,94300 € | 147,15 € |
| 100 | 2,82130 € | 282,13 € |
| 250 | 2,66836 € | 667,09 € |
| 500 | 2,55824 € | 1 279,12 € |
| 1 000 | 2,45279 € | 2 452,79 € |
| 2 500 | 2,32019 € | 5 800,48 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,48800 € |

