


SIT8920AM-12-33E-1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920AM-12-33E-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-12-33E-1.000000 |
Description | MEMS OSC XO 1.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,42300 € | 44,23 € |
| 25 | 4,18240 € | 104,56 € |
| 50 | 4,00980 € | 200,49 € |
| 100 | 3,84410 € | 384,41 € |
| 250 | 3,63576 € | 908,94 € |
| 500 | 3,48590 € | 1 742,95 € |
| 1 000 | 3,34236 € | 3 342,36 € |
| 2 500 | 3,16187 € | 7 904,68 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,10800 € |

