


SIT8918BA-12-18S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-12-18S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-12-18S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,55300 € | 25,53 € |
| 25 | 2,41400 € | 60,35 € |
| 50 | 2,31440 € | 115,72 € |
| 100 | 2,21870 € | 221,87 € |
| 250 | 2,09836 € | 524,59 € |
| 500 | 2,01172 € | 1 005,86 € |
| 1 000 | 1,92873 € | 1 928,73 € |
| 2 500 | 1,82439 € | 4 560,97 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,51600 € |

