
SIT8209AC-31-18S-200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-31-18S-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-31-18S-200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,45800 € | 24,58 € |
| 25 | 2,32400 € | 58,10 € |
| 50 | 2,22780 € | 111,39 € |
| 100 | 2,13580 € | 213,58 € |
| 250 | 2,01988 € | 504,97 € |
| 500 | 1,93648 € | 968,24 € |
| 1 000 | 1,85661 € | 1 856,61 € |
| 2 500 | 1,75616 € | 4 390,40 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,39600 € |

