33.333333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AI-21-18E-33.333333

DigiKey Part Number
1473-SIT8208AI-21-18E-33.333333-ND
Manufacturer
Manufacturer Product Number
SIT8208AI-21-18E-33.333333
Description
MEMS OSC XO 33.333333MHZ LVCMOS
Customer Reference
Detailed Description
33.333333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
31mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 202
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,57200 €25,72 €
252,43160 €60,79 €
502,33120 €116,56 €
1002,23470 €223,47 €
2502,11348 €528,37 €
5002,02624 €1 013,12 €
1 0001,94266 €1 942,66 €
2 5001,83756 €4 593,90 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,55200 €