
| SIT8208AC-81-33E-49.152000 | |
|---|---|
| DigiKey Part Number | 1473-SIT8208AC-81-33E-49.152000-ND | 
| Manufacturer | |
| Manufacturer Product Number | SIT8208AC-81-33E-49.152000 | 
| Description | MEMS OSC XO 49.1520MHZ LVCMOS | 
| Customer Reference | |
| Detailed Description | 49.152 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 49.152 MHz | |
| Function | Enable/Disable | |
| Output | LVCMOS, LVTTL | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±20ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 33mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD (7x5) | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Current - Supply (Disable) (Max) | 31mA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,98000 € | 2,98 € | 
| 10 | 2,59300 € | 25,93 € | 
| 25 | 2,45240 € | 61,31 € | 
| 50 | 2,35080 € | 117,54 € | 
| 100 | 2,25380 € | 225,38 € | 
| 250 | 2,13148 € | 532,87 € | 
| 500 | 2,04352 € | 1 021,76 € | 
| 1 000 | 1,95920 € | 1 959,20 € | 
| 2 500 | 1,85322 € | 4 633,05 € | 
| Unit Price without VAT: | 2,98000 € | 
|---|---|
| Unit Price with VAT: | 3,57600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France