
SIT8208AC-23-33E-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-23-33E-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-23-33E-20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,74960 € | 43,74 € |
| 50 | 1,67740 € | 83,87 € |
| 100 | 1,60800 € | 160,80 € |
| 250 | 1,52076 € | 380,19 € |
| 500 | 1,45794 € | 728,97 € |
| 1 000 | 1,39775 € | 1 397,75 € |
| 2 500 | 1,32207 € | 3 305,18 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,55600 € |

