


SIT8008BIF11-33E-2.211840 | |
---|---|
DigiKey Part Number | 1473-SIT8008BIF11-33E-2.211840-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BIF11-33E-2.211840 |
Description | MEMS OSC XO 2.21184MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 2.21184 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 2.21184 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,92100 € | 9,21 € |
25 | 0,87160 € | 21,79 € |
50 | 0,83540 € | 41,77 € |
100 | 0,80080 € | 80,08 € |
250 | 0,75732 € | 189,33 € |
500 | 0,72598 € | 362,99 € |
1 000 | 0,69596 € | 695,96 € |
2 500 | 0,65821 € | 1 645,52 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,27200 € |