
SIT8008BI-82-33E-12.582912 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-82-33E-12.582912-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-82-33E-12.582912 |
Description | MEMS OSC XO 12.582912MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 12.582912 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,19800 € | 11,98 € |
| 25 | 1,13360 € | 28,34 € |
| 50 | 1,08660 € | 54,33 € |
| 100 | 1,04170 € | 104,17 € |
| 250 | 0,98512 € | 246,28 € |
| 500 | 0,94440 € | 472,20 € |
| 1 000 | 0,90536 € | 905,36 € |
| 2 500 | 0,85628 € | 2 140,70 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,65600 € |

