
SIT8008BI-23-XXE-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-23-XXE-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-23-XXE-25.000000 |
Description | MEMS OSC XO 25.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,92100 € | 9,21 € |
| 25 | 0,87080 € | 21,77 € |
| 50 | 0,83500 € | 41,75 € |
| 100 | 0,80040 € | 80,04 € |
| 250 | 0,75692 € | 189,23 € |
| 500 | 0,72562 € | 362,81 € |
| 1 000 | 0,69563 € | 695,63 € |
| 2 500 | 0,65789 € | 1 644,72 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,27200 € |

