8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
4-SMD, No Lead

SIT8008BI-12-33S-8.000000

DigiKey Part Number
1473-SIT8008BI-12-33S-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-12-33S-8.000000
Description
MEMS OSC XO 8.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
HCMOS, LVCMOS
Current - Supply (Disable) (Max)
4.3µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5 308
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,13600 €11,36 €
251,07480 €26,87 €
501,03000 €51,50 €
1000,98740 €98,74 €
2500,93380 €233,45 €
5000,89520 €447,60 €
1 0000,85820 €858,20 €
2 5000,81166 €2 029,15 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,57200 €