
SIT8008BC-83-33E-3.686400 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-83-33E-3.686400-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-83-33E-3.686400 |
Description | MEMS OSC XO 3.6864MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,90040 € | 22,51 € |
| 50 | 0,86320 € | 43,16 € |
| 100 | 0,82740 € | 82,74 € |
| 250 | 0,78240 € | 195,60 € |
| 500 | 0,75008 € | 375,04 € |
| 1 000 | 0,71907 € | 719,07 € |
| 2 500 | 0,68006 € | 1 700,15 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |

