
SIT9120AC-2D3-25S200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D3-25S200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D3-25S200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,35100 € | 33,51 € |
| 25 | 3,16880 € | 79,22 € |
| 50 | 3,03780 € | 151,89 € |
| 100 | 2,91240 € | 291,24 € |
| 250 | 2,75444 € | 688,61 € |
| 500 | 2,64080 € | 1 320,40 € |
| 1 000 | 2,53194 € | 2 531,94 € |
| 2 500 | 2,39511 € | 5 987,77 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,63200 € |

