
SIT8008BC-21-18E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-21-18E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-21-18E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,18400 € | 11,84 € |
| 25 | 1,12000 € | 28,00 € |
| 50 | 1,07360 € | 53,68 € |
| 100 | 1,02910 € | 102,91 € |
| 250 | 0,97324 € | 243,31 € |
| 500 | 0,93302 € | 466,51 € |
| 1 000 | 0,89445 € | 894,45 € |
| 2 500 | 0,84596 € | 2 114,90 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,63200 € |

