
SIT8008AI-33-33S-90.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-33-33S-90.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-33-33S-90.000000 |
Description | MEMS OSC XO 90.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 90 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,88320 € | 22,08 € |
| 50 | 0,84660 € | 42,33 € |
| 100 | 0,81170 € | 81,17 € |
| 250 | 0,76752 € | 191,88 € |
| 500 | 0,73580 € | 367,90 € |
| 1 000 | 0,70537 € | 705,37 € |
| 2 500 | 0,66711 € | 1 667,77 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

