


SIT8008AC-11-18E-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-11-18E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-11-18E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 3.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,12040 € | 28,01 € |
| 50 | 1,07420 € | 53,71 € |
| 100 | 1,02970 € | 102,97 € |
| 250 | 0,97380 € | 243,45 € |
| 500 | 0,93352 € | 466,76 € |
| 1 000 | 0,89494 € | 894,94 € |
| 2 500 | 0,84642 € | 2 116,05 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,63200 € |

