


SIT5156AI-FD-25E0-12.800000 | |
---|---|
DigiKey Part Number | 1473-SIT5156AI-FD-25E0-12.800000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AI-FD-25E0-12.800000 |
Description | MEMS OSC TCXO 12.8000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO LVCMOS Oscillator 2.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.8 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | 51mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,65000 € | 36,65 € |
10 | 31,86000 € | 318,60 € |
25 | 30,13760 € | 753,44 € |
50 | 29,30460 € | 1 465,23 € |
Unit Price without VAT: | 36,65000 € |
---|---|
Unit Price with VAT: | 43,98000 € |