


SIT5156AI-FA-33N0-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AI-FA-33N0-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AI-FA-33N0-40.000000 |
Description | MEMS OSC TCXO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,83000 € | 41,83 € |
| 10 | 36,37200 € | 363,72 € |
| 25 | 34,40800 € | 860,20 € |
| 50 | 32,99420 € | 1 649,71 € |
| 100 | 32,53300 € | 3 253,30 € |
| Unit Price without VAT: | 41,83000 € |
|---|---|
| Unit Price with VAT: | 50,19600 € |

