10 CQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 CQFN
10 CQFN

SIT5156AE-FA-28N0-38.400000

DigiKey Part Number
1473-SIT5156AE-FA-28N0-38.400000-ND
Manufacturer
Manufacturer Product Number
SIT5156AE-FA-28N0-38.400000
Description
MEMS OSC TCXO 38.4000MHZ LVCMOS
Customer Reference
Detailed Description
38.4 MHz TCXO LVCMOS Oscillator 2.8V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
38.4 MHz
Function
-
Output
LVCMOS
Voltage - Supply
2.8V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
53mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
147,17000 €47,17 €
1041,01600 €410,16 €
2538,93520 €973,38 €
Manufacturers Standard Package
Unit Price without VAT:47,17000 €
Unit Price with VAT:56,60400 €