Parametric Equivalent
Parametric Equivalent




SIT5021AI-2DE-33VM148.500000Y | |
|---|---|
DigiKey Part Number | SIT5021AI-2DE-33VM148.500000Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5021AI-2DE-33VM148.500000Y |
Description | MEMS OSC VCTCXO 148.5000MHZ LVDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz VCTCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Absolute Pull Range (APR) ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5021AI-2DE-33VM148.500000T | SiTime | 0 | SIT5021AI-2DE-33VM148.500000T-ND | 11,40653 € | Parametric Equivalent |
| SIT5021AI-2DE-33VM148.500000X | SiTime | 0 | 1473-30184-2-ND | 11,40656 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,40653 € | 11 406,53 € |
| Unit Price without VAT: | 11,40653 € |
|---|---|
| Unit Price with VAT: | 13,68784 € |


